OPTIBELT 1304 8M 30 Timing Belt 163 Teeth, 1.304 m Length, 30 mm Width
- RS Stock No.:
- 217-0272
- Mfr. Part No.:
- 1304 8M 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.12
(exc. GST)
$118.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $108.12 |
| 13 - 24 | $106.59 |
| 25 + | $104.43 |
*price indicative
- RS Stock No.:
- 217-0272
- Mfr. Part No.:
- 1304 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 163 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.304m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 163 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.304m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 163 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1304 8M 50 Timing Belt 163 Teeth 50 mm Width
- OPTIBELT 1304 8M 85 Timing Belt 163 Teeth 85 mm Width
- OPTIBELT 1304 8M 20 Timing Belt 163 Teeth 20 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
- SKF PHG 720-8M-30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 2200 8M 30 Timing Belt 275 Teeth 30 mm Width
- OPTIBELT 424 8M 30 Timing Belt 53 Teeth 30 mm Width
