Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-6906
- Distrelec Article No.:
- 144-74-976
- Mfr. Part No.:
- 1681923
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$49.75
(exc. GST)
$54.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 17 August 2026
- Plus 49 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.75 |
*price indicative
- RS Stock No.:
- 802-6906
- Distrelec Article No.:
- 144-74-976
- Mfr. Part No.:
- 1681923
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MS/1.5-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MS/1.5-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V ac | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-3P-M 8MS/1.5-PUR/M 8FS Series Sensor Actuator Cable, 3 Cores, 1.5m Length - 1681923
This sensor/actuator cable presents an innovative solution for connecting devices in demanding industrial settings. This robust, three-position cable features a flexible design, accommodating a variety of environmental conditions and mechanical stresses. With its PUR halogen-free construction and IP65, IP67, and IP68 ratings, it guarantees reliability and durability in harsh climates. The combination of an M8 straight plug and socket ensures secure connections, making it ideal for sensor and actuator applications where precision is paramount. Additionally, it meets stringent industry standards, offering peace of mind in performance-critical situations.
Features & Benefits
• Self-extinguishing properties enhance safety in applications
• Rated for 4A current, suitable for standard automation systems
• Unshielded design ensures flexibility in installations
• IP65, IP67, IP68 ratings protect against dust and moisture
• Operating temperature range from -40°C to +80°C supports diverse environments
• Oil-resistant capabilities increase longevity in industrial settings
Applications
• Used for connecting sensors to control units
• Suitable for actuator connections in robotics
• Ideal for applications in harsh industrial environments
• Utilised in flexible installations requiring high durability
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +80°C.
Is it suitable for outdoor use?
Yes, it has high protection ratings against moisture and dust.
Will it work with standard M8 connectors?
Yes, it features M8 connectors compatible with standard sockets.
Can it handle oil exposure in manufacturing?
Yes, it is designed to be oil-resistant for such applications.
Is the cable easy to install in tight spaces?
Yes, its flexible nature allows for easy installation in restricted areas.
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
