SKF PHG 720-8M-30 Timing Belt 90 Teeth, 720 mm Length, 30 mm Width
- RS Stock No.:
- 586-544
- Mfr. Part No.:
- PHG 720-8M-30
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$216.88
(exc. GST)
$238.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $216.88 | $43.376 |
*price indicative
- RS Stock No.:
- 586-544
- Mfr. Part No.:
- PHG 720-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 720mm | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 720mm | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 720 8M 30 Timing Belt 90 Teeth 30 mm Width
- Contitech 720 8M 30 Timing Belt 90 Teeth 30 mm Width
- SKF PHG 720-8M-20 Timing Belt 90 Teeth 20 mm Width
- SKF PHG 720-8M-50 Timing Belt 90 Teeth 50 mm Width
- SKF PHG 720-8M-S450 Timing Belt 90 Teeth 450 mm Width
- Contitech 720 8M 30 CXP Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 8MHP 30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 D8M 30 Double Sided Timing Belt 90 Teeth 30 mm Width
