OPTIBELT 1256 8M 50 Timing Belt 157 Teeth, 1.256 m Length, 50 mm Width
- RS Stock No.:
- 217-0258
- Mfr. Part No.:
- 1256 8M 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $22.75
View bulk pricing optionsSubtotal (1 unit)*
$180.73
(exc. GST)
$198.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $180.73 | - |
| 13 - 24 | $178.98 | $22.75 |
| 25 + | $175.71 | $125.50 |
*price indicative
- RS Stock No.:
- 217-0258
- Mfr. Part No.:
- 1256 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 157 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Belt Length | 1.256m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 157 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Belt Length 1.256m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 157 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1256 8M 85 Timing Belt 157 Teeth 85 mm Width
- OPTIBELT 1256 8M 20 Timing Belt 157 Teeth 20 mm Width
- OPTIBELT 1256 8M 30 Timing Belt 157 Teeth 30 mm Width
- OPTIBELT 150 S8M 1256 Timing Belt 157 Teeth 15 mm Width
- OPTIBELT 400 S8M 1256 Timing Belt 157 Teeth 40 mm Width
- OPTIBELT 600 S8M 1256 Timing Belt 157 Teeth 60 mm Width
- OPTIBELT 250 S8M 1256 Timing Belt 157 Teeth 25 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
