OPTIBELT 960 8M 50 Timing Belt 120 Teeth, 960 mm Length, 50 mm Width
- RS Stock No.:
- 204-2931
- Mfr. Part No.:
- 960 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.91
(exc. GST)
$155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $140.91 |
| 13 - 24 | $138.94 |
| 25 + | $135.49 |
*price indicative
- RS Stock No.:
- 204-2931
- Mfr. Part No.:
- 960 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 960mm | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 960mm | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 960mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 960mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
- RS Stock No. 0842929
- Mfr. Part No. 960 8M 50 HILO
Each
$348.96
- RS Stock No. 0843014
- Mfr. Part No. 960 8M 50 HIPO
Each
$162.95
- RS Stock No. 2171094
- Mfr. Part No. 960 8MHP 50
Each
$191.45
- RS Stock No. 2171740
- Mfr. Part No. 512 8M 50
Each
$97.96
Related links
- SKF PHG 960-8M-50 Timing Belt 120 Teeth 50 mm Width
- Contitech 960 8M 50 CXP Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 20 Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 85 Timing Belt 120 Teeth 85 mm Width
- OPTIBELT 960 8MHP 50 Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 D8M 50 Double Sided Timing Belt 120 Teeth 50 mm Width
- Contitech 960 8M 30 Timing Belt 120 Teeth 30 mm Width












