OPTIBELT 150 S8M 1256 Timing Belt 157 Teeth, 1.256 m Length, 15 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$84.93

(exc. GST)

$93.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$84.93-
13 - 24$83.741%
25 +$82.033%

*price indicative

RS Stock No.:
217-0323
Mfr. Part No.:
150 S8M 1256
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

S8M

Pitch

8mm

Number of Teeth

157

Cord Material

Fibreglass

Material

Rubber

Series

STD

Pitch Length

8mm

Minimum Operating Temperature

-30°C

Belt Length

1.256m

Belt Width

15mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt is made up of chloroprene. It has 1256 mm width. and 5.4 mm height. It has 157 tooth.

High Quality

low-maintenance belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy