OPTIBELT 130 XL 037 Timing Belt 65 Teeth, 330.2 mm Length, 9.4 mm Width
- RS Stock No.:
- 204-3178
- Mfr. Part No.:
- 130 XL 037
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.30 | - |
| 13 - 24 | $12.07 | 1% |
| 25 + | $11.74 | 4% |
*price indicative
- RS Stock No.:
- 204-3178
- Mfr. Part No.:
- 130 XL 037
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 65 | |
| Material | Rubber | |
| Cord Material | Glass | |
| Series | ZR | |
| Pitch Length | 5.08mm | |
| Belt Width | 9.4mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 330.2mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 65 | ||
Material Rubber | ||
Cord Material Glass | ||
Series ZR | ||
Pitch Length 5.08mm | ||
Belt Width 9.4mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 330.2mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 330mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 330mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- SKF PHG 130-XL-037 Timing Belt 65 Teeth 9.4 mm Width
- OPTIBELT 130 XL 025 Timing Belt 65 Teeth 6.35 mm Width
- OPTIBELT 130 XL 031 Timing Belt 65 Teeth 7.87 mm Width
- Contitech 130 XL 037 Timing Belt 65 Teeth 9.4 mm Width
- OPTIBELT 260 XL 037 Timing Belt 130 Teeth 9.4 mm Width
- SKF PHG 260-XL-037 Timing Belt 130 Teeth 9.4 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 88 XL 037 Timing Belt 44 Teeth 9.4 mm Width
