RS PRO Timing Belt 150 Teeth, 2.1 m Length, 85 mm Width
- RS Stock No.:
- 175-5188
- Brand:
- RS PRO
Subtotal (1 unit)*
$393.73
(exc. GST)
$433.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.73 |
*price indicative
- RS Stock No.:
- 175-5188
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Length | 2.1m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Length 2.1m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 150 teeth moulded onto the inner surface and it has a pitch of 14mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- Gates PCV 14MGT 2100 37 Timing Belt 150 Teeth 37 mm Width
- Gates PCV 14MGT 2100 125 Timing Belt 150 Teeth 125 mm Width
- Gates PCV 14MGT 2100 68 Timing Belt 150 Teeth 68 mm Width
- Gates PCV 14MGT 2100 90 Timing Belt 150 Teeth 90 mm Width
- Gates PCV 14MGT 2100 20 Timing Belt 150 Teeth 20 mm Width
- RS PRO Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 2100 14MHP 85 Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 2100 14M 85 Timing Belt 150 Teeth 85 mm Width
