SKF PHG 700-5M-15 Timing Belt 140 Teeth, 700 mm Length, 15 mm Width
- RS Stock No.:
- 587-115
- Mfr. Part No.:
- PHG 700-5M-15
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$130.89
(exc. GST)
$143.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $130.89 | $26.178 |
*price indicative
- RS Stock No.:
- 587-115
- Mfr. Part No.:
- PHG 700-5M-15
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Belt Length | 700mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Belt Length 700mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 700-5M-S450 Timing Belt 140 Teeth 450 mm Width
- Contitech 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5MHP 15 Timing Belt 140 Teeth 15 mm Width
- RS PRO Timing Belt 140 Teeth 15 mm Width
- SKF PHG 700-H-100 Timing Belt 140 Teeth 25.4 mm Width
- SKF PHG 700-H-150 Timing Belt 140 Teeth 38.1 mm Width
- OPTIBELT 700 5M 25 Timing Belt 140 Teeth 25 mm Width
