Contitech 700 5M 15 Timing Belt 140 Teeth, 700 mm Length, 15 mm Width
- RS Stock No.:
- 475-0462
- Mfr. Part No.:
- 700 5M 15
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.01
(exc. GST)
$36.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.01 | - |
| 25 - 49 | $32.62 | 1% |
| 50 + | $32.15 | 2% |
*price indicative
- RS Stock No.:
- 475-0462
- Mfr. Part No.:
- 700 5M 15
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Pitch Length | 700mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 700mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Pitch Length 700mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 700mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- SKF PHG 700-5M-15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5MHP 15 Timing Belt 140 Teeth 15 mm Width
- RS PRO Timing Belt 140 Teeth 15 mm Width
- SKF PHG 700-5M-S450 Timing Belt 140 Teeth 450 mm Width
- OPTIBELT 700 5M 25 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 D5M 15 Double Sided Timing Belt 140 Teeth 15 mm Width
