OPTIBELT 700 5MHP 15 Timing Belt 140 Teeth, 700 mm Length, 15 mm Width
- RS Stock No.:
- 217-0878
- Mfr. Part No.:
- 700 5MHP 15
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $21.97 |
| 13 - 24 | $21.66 |
| 25 + | $21.24 |
*price indicative
- RS Stock No.:
- 217-0878
- Mfr. Part No.:
- 700 5MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 700mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 700mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 700 5MHP 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 5MHP 25 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 D5M 15 Double Sided Timing Belt 140 Teeth 15 mm Width
- SKF PHG 700-5M-15 Timing Belt 140 Teeth 15 mm Width
- Contitech 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- RS PRO Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
