SKF PHG 680-8M-30 Timing Belt 85 Teeth, 680 mm Length, 30 mm Width
- RS Stock No.:
- 586-884
- Mfr. Part No.:
- PHG 680-8M-30
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$202.29
(exc. GST)
$222.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $202.29 | $40.458 |
*price indicative
- RS Stock No.:
- 586-884
- Mfr. Part No.:
- PHG 680-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 680mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 680mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 680-8M-20 Timing Belt 85 Teeth 20 mm Width
- SKF PHG 680-8M-S450 Timing Belt 85 Teeth 450 mm Width
- OPTIBELT 680 8M 30 Timing Belt 85 Teeth 30 mm Width
- RS PRO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 20 Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 85 Timing Belt 85 Teeth 85 mm Width
- OPTIBELT 680 8M 50 Timing Belt 85 Teeth 50 mm Width
- RS PRO Timing Belt 85 Teeth 20 mm Width
