OPTIBELT 680 8M 85 Timing Belt 85 Teeth, 680 mm Length, 85 mm Width
- RS Stock No.:
- 175-783
- Mfr. Part No.:
- 680 8M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$217.41
(exc. GST)
$239.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.41 |
*price indicative
- RS Stock No.:
- 175-783
- Mfr. Part No.:
- 680 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 680mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 680mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 680 8M 20 Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 1184 8M 85 Timing Belt 148 Teeth 85 mm Width
- OPTIBELT 1120 8M 85 Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1360 8M 85 Timing Belt 170 Teeth 85 mm Width
- OPTIBELT 2504 8M 85 Timing Belt 313 Teeth 85 mm Width
- OPTIBELT 2800 8M 85 Timing Belt 350 Teeth 85 mm Width
- OPTIBELT 848 8M 85 Timing Belt 106 Teeth 85 mm Width
- OPTIBELT 1344 8M 85 Timing Belt 168 Teeth 85 mm Width
