SKF PHG 345-L-100 Timing Belt 92 Teeth, 876.3 mm Length, 25.4 mm Width
- RS Stock No.:
- 586-205
- Mfr. Part No.:
- PHG 345-L-100
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$162.03
(exc. GST)
$178.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.03 | $32.406 |
*price indicative
- RS Stock No.:
- 586-205
- Mfr. Part No.:
- PHG 345-L-100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 92 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 876.3mm | |
| Pitch Length | 9.525mm | |
| Belt Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 92 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 876.3mm | ||
Pitch Length 9.525mm | ||
Belt Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0586407
- Mfr. Part No. PHG 240-L-100
1 Pack of 5
$111.82
- RS Stock No. 0464544
- Mfr. Part No. PHG 1000-H-100
Each
$78.22
- RS Stock No. 0464313
- Mfr. Part No. PHG 367-L-S1800
Each
$536.58
- RS Stock No. 0464349
- Mfr. Part No. PHG 800-H-100
Each
$62.69
Related links
- SKF PHG 345-L-050 Timing Belt 92 Teeth 12.7 mm Width
- SKF PHG 345-L-075 Timing Belt 92 Teeth 19.05 mm Width
- OPTIBELT 345 DL 100 Double Sided Timing Belt 92 Teeth 25.4 mm Width
- Contitech 345 L 100 Timing Belt 92 Teeth 25.4 mm Width
- OPTIBELT 345 L 100 Timing Belt 92 Teeth 25.4 mm Width
- SKF PHG 322-L-100 Timing Belt 86 Teeth 25.4 mm Width
- SKF PHG 300-L-100 Timing Belt 80 Teeth 25.4 mm Width
- SKF PHG 600-L-100 Timing Belt 160 Teeth 25.4 mm Width












