SKF PHG 600-L-100 Timing Belt 160 Teeth, 1.524 m Length, 25.4 mm Width
- RS Stock No.:
- 586-881
- Mfr. Part No.:
- PHG 600-L-100
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$244.53
(exc. GST)
$268.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $244.53 | $48.906 |
*price indicative
- RS Stock No.:
- 586-881
- Mfr. Part No.:
- PHG 600-L-100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Width | 25.4mm | |
| Belt Length | 1.524m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Width 25.4mm | ||
Belt Length 1.524m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 600 L 100 Timing Belt 160 Teeth 25.4 mm Width
- SKF PHG 600-L-075 Timing Belt 160 Teeth 19.05 mm Width
- SKF PHG 600-H-100 Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 600 DL 100 Double Sided Timing Belt 160 Teeth 25.4 mm Width
- OPTIBELT 600 L 050 Timing Belt 160 Teeth 12.7 mm Width
- OPTIBELT 600 H 100 Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 600 DL 075 Double Sided Timing Belt 160 Teeth 19.1 mm Width
- OPTIBELT 600 DL 050 Double Sided Timing Belt 160 Teeth 12.7 mm Width
