OPTIBELT 345 L 100 Timing Belt 92 Teeth, 876 mm Length, 25.4 mm Width
- RS Stock No.:
- 217-1491
- Mfr. Part No.:
- 345 L 100
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $53.17 | - |
| 13 - 24 | $52.08 | 2% |
| 25 + | $50.98 | 4% |
*price indicative
- RS Stock No.:
- 217-1491
- Mfr. Part No.:
- 345 L 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 92 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 25.4mm | |
| Belt Length | 876mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 92 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 25.4mm | ||
Belt Length 876mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of L profile timing belts are the high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 345 L 075 Timing Belt 92 Teeth 19.1 mm Width
- OPTIBELT 345 L 050 Timing Belt 92 Teeth 12.7 mm Width
- OPTIBELT 345 DL 050 Double Sided Timing Belt 92 Teeth 12.7 mm Width
- OPTIBELT 345 DL 075 Double Sided Timing Belt 92 Teeth 19.5 mm Width
- SKF PHG 345-L-100 Timing Belt 92 Teeth 25.4 mm Width
- Contitech 345 L 100 Timing Belt 92 Teeth 25.4 mm Width
- OPTIBELT K345 L 050 Timing Belt 92 Teeth 12 mm Width
- OPTIBELT K345 L 075 Timing Belt 92 Teeth 19 mm Width
