SKF PHG 2000-8M-50 Timing Belt 250 Teeth, 2 m Length, 50 mm Width
- RS Stock No.:
- 465-052
- Mfr. Part No.:
- PHG 2000-8M-50
- Brand:
- SKF
Subtotal (1 unit)*
$195.31
(exc. GST)
$214.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.31 |
*price indicative
- RS Stock No.:
- 465-052
- Mfr. Part No.:
- PHG 2000-8M-50
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 50mm | |
| Belt Length | 2m | |
| Pitch Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 50mm | ||
Belt Length 2m | ||
Pitch Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0462878
- Mfr. Part No. PHG 2000-8M-20
Each
$78.43
- RS Stock No. 0465030
- Mfr. Part No. PHG 1000-8M-50
Each
$100.13
- RS Stock No. 0462857
- Mfr. Part No. PHG 1200-8M-50
Each
$119.97
- RS Stock No. 0465035
- Mfr. Part No. PHG 1040-8M-50
Each
$104.46
Related links
- SKF PHG 2000-8M-20 Timing Belt 250 Teeth 20 mm Width
- SKF PHG 2000-8M-30 Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 30 Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 85 Timing Belt 250 Teeth 85 mm Width
- Contitech 2000 8M 50 CXP Timing Belt 250 Teeth 50 mm Width
- RS PRO Timing Belt 250 Teeth 20 mm Width












