OPTIBELT 2000 8M 50 Timing Belt 250 Teeth, 2 m Length, 50 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$263.98

(exc. GST)

$290.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$263.98-
13 - 24$260.291%
25 +$254.983%

*price indicative

RS Stock No.:
217-0677
Mfr. Part No.:
2000 8M 50
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

250

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Width

50mm

Belt Length

2m

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2000 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

  • RS Stock No. 0842952
  • Mfr. Part No. 2000 8M 50 HILO
Each
$625.11
  • RS Stock No. 0842997
  • Mfr. Part No. 2000 8M 50 HIPO
Each
$291.48
Each
$166.64
  • RS Stock No. 1884570
  • Mfr. Part No. 2000 8M 50 CXP
Each
$260.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy