SKF PHG 2000-8M-20 Timing Belt 250 Teeth, 2 m Length, 20 mm Width

Subtotal (1 unit)*

$78.43

(exc. GST)

$86.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.43

*price indicative

RS Stock No.:
462-878
Mfr. Part No.:
PHG 2000-8M-20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

250

Material

Neoprene Rubber

Cord Material

Fibreglass

Series

PHG

Belt Length

2m

Pitch Length

8mm

Belt Width

20mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy