SKF PHG 900-H-S1800 Timing Belt 180 Teeth, 2.286 m Length, 457.2 mm Width
- RS Stock No.:
- 463-758
- Mfr. Part No.:
- PHG 900-H-S1800
- Brand:
- SKF
Subtotal (1 unit)*
$1,267.19
(exc. GST)
$1,393.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,267.19 |
*price indicative
- RS Stock No.:
- 463-758
- Mfr. Part No.:
- PHG 900-H-S1800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 2.286m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 457.2mm | ||
Pitch Length 12.7mm | ||
Belt Length 2.286m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0465068
- Mfr. Part No. PHG 900-H-150
Each
$105.43
- RS Stock No. 0464548
- Mfr. Part No. PHG 1100-H-S1800
Each
$1,548.63
- RS Stock No. 0463787
- Mfr. Part No. PHG 900-H-100
Each
$70.40
- RS Stock No. 0464348
- Mfr. Part No. PHG 750-H-S1800
Each
$951.26
Related links
- SKF PHG 900-H-150 Timing Belt 180 Teeth 38.1 mm Width
- SKF PHG 900-H-100 Timing Belt 180 Teeth 25.4 mm Width
- SKF PHG 900-H-075 Timing Belt 180 Teeth 19.05 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 480-H-S1800 Timing Belt 96 Teeth 457.2 mm Width
- SKF PHG 560-H-S1800 Timing Belt 112 Teeth 457.2 mm Width
- SKF PHG 1100-H-S1800 Timing Belt 220 Teeth 457.2 mm Width
- SKF PHG 1000-H-S1800 Timing Belt 200 Teeth 457.2 mm Width












