SKF PHG 800-H-200 Timing Belt 160 Teeth, 2.032 m Length, 50.8 mm Width
- RS Stock No.:
- 463-157
- Mfr. Part No.:
- PHG 800-H-200
- Brand:
- SKF
Subtotal (1 unit)*
$125.30
(exc. GST)
$137.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.30 |
*price indicative
- RS Stock No.:
- 463-157
- Mfr. Part No.:
- PHG 800-H-200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Belt Length | 2.032m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Belt Length 2.032m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0464349
- Mfr. Part No. PHG 800-H-100
Each
$62.69
- RS Stock No. 0463958
- Mfr. Part No. PHG 800-H-S1800
Each
$1,127.14
- RS Stock No. 0463933
- Mfr. Part No. PHG 450-H-200
Each
$70.40
- RS Stock No. 0465327
- Mfr. Part No. PHG 540-H-200
Each
$84.62
Related links
- OPTIBELT 800 H 200 Timing Belt 160 Teeth 50.8 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 800-H-100 Timing Belt 160 Teeth 25.4 mm Width
- OPTIBELT 800 DH 200 Double Sided Timing Belt 160 Teeth 50.8 mm Width
- OPTIBELT 800 H 150 Timing Belt 160 Teeth 38.1 mm Width
- OPTIBELT 800 H 300 Timing Belt 160 Teeth 76.2 mm Width
- OPTIBELT 800 H 075 Timing Belt 160 Teeth 19.1 mm Width
- OPTIBELT 800 H 100 Timing Belt 160 Teeth 25.4 mm Width












