RS PRO Steel External Circlip 7.6 mm, 8 mm Shaft Diameter
- RS Stock No.:
- 289-225
- Distrelec Article No.:
- 304-17-390
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $4.99 | $0.05 |
| 5 + | $4.11 | $0.041 |
*price indicative
- RS Stock No.:
- 289-225
- Distrelec Article No.:
- 304-17-390
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Compatible Shaft Diameter | 8mm | |
| Ring Thickness | 800μm | |
| Ring Outside Diameter | 14.7mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 7.6mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Compatible Shaft Diameter 8mm | ||
Ring Thickness 800μm | ||
Ring Outside Diameter 14.7mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 7.6mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO Steel External Circlip, 8 mm Shaft Diameter, 7.6 mm Groove Diameter
Keep your manufacturing components securely fastened to their shafts and housings with this external circlip from RS PRO. The retaining ring makes a space-saving alternative to components such as threaded sleeves, rivets and cotter pins.
The external circlip is made from black phosphated steel, which means it's protected against corrosion and tarnishing from moisture, for a longer-lasting product. This strong material is also tough enough to withstand intensive daily use in harsh environments. It's easy to install, as the shaft slots straight onto machinery and can be snapped into place in seconds with the help of a set of circlips pliers.
Like all of the RS PRO range, these reliable external circlips have been tested for durability and consistency. You'll typically find this steel snap ring being used in the printing, pharmaceutical and automotive industries.
Features and Benefits
• External circlip type
• Fits groove diameter of 7.6 mm
• For shaft diameter of 8 mm
• Steel material
• Ring outside diameter of 14.7 mm
• Ring thickness of 0.8 mm
Related links
- RS PRO Stainless Steel External Circlip 7.6 mm, 10 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 9.6 mm, 10 mm Shaft Diameter
- RS PRO Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 4.8 mm, 5 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
