OPTIBELT 800 H 075 Timing Belt 160 Teeth, 2.032 m Length, 19.1 mm Width
- RS Stock No.:
- 217-1030
- Mfr. Part No.:
- 800 H 075
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$91.16
(exc. GST)
$100.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $91.16 | - |
| 13 - 24 | $90.25 | - |
| 25 + | $88.60 | 2% |
*price indicative
- RS Stock No.:
- 217-1030
- Mfr. Part No.:
- 800 H 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12mm | |
| Number of Teeth | 160 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 2.032m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 19.1mm | |
| Pitch Length | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12mm | ||
Number of Teeth 160 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 2.032m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 19.1mm | ||
Pitch Length 12mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of H profile double sided timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 800 DH 075 Double Sided Timing Belt 160 Teeth 19.1 mm Width
- OPTIBELT 800 H 200 Timing Belt 160 Teeth 50.8 mm Width
- OPTIBELT 800 H 150 Timing Belt 160 Teeth 38.1 mm Width
- OPTIBELT 800 H 300 Timing Belt 160 Teeth 76.2 mm Width
- OPTIBELT 800 H 100 Timing Belt 160 Teeth 25.4 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 800-H-200 Timing Belt 160 Teeth 50.8 mm Width
- SKF PHG 800-H-100 Timing Belt 160 Teeth 25.4 mm Width
