SKF PHG 1000-8M-30 Timing Belt 125 Teeth, 1 m Length, 30 mm Width
- RS Stock No.:
- 462-851
- Mfr. Part No.:
- PHG 1000-8M-30
- Brand:
- SKF
Subtotal (1 unit)*
$59.96
(exc. GST)
$65.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.96 |
*price indicative
- RS Stock No.:
- 462-851
- Mfr. Part No.:
- PHG 1000-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
- RS Stock No. 0463712
- Mfr. Part No. PHG 1000-8M-S450
Each
$902.14
- RS Stock No. 0464567
- Mfr. Part No. PHG 2000-8M-30
Each
$117.39
- RS Stock No. 0465030
- Mfr. Part No. PHG 1000-8M-50
Each
$100.13
- RS Stock No. 0463728
- Mfr. Part No. PHG 1600-8M-30
Each
$93.61
Related links
- SKF PHG 1000-8M-50 Timing Belt 125 Teeth 50 mm Width
- SKF PHG 1000-8M-S450 Timing Belt 125 Teeth 450 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8MHP 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 85 Timing Belt 125 Teeth 85 mm Width
- Contitech CTD 1000-8M-12 Timing Belt 125 Teeth 12 mm Width












