OPTIBELT 1000 8M 85 Timing Belt 125 Teeth, 1 m Length, 85 mm Width
- RS Stock No.:
- 217-0032
- Mfr. Part No.:
- 1000 8M 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$261.01
(exc. GST)
$287.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $261.01 |
| 13 - 24 | $258.44 |
| 25 + | $253.68 |
*price indicative
- RS Stock No.:
- 217-0032
- Mfr. Part No.:
- 1000 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 85mm | ||
Belt Length 1m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 125 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- SKF PHG 1000-8M-30 Timing Belt 125 Teeth 30 mm Width
- SKF PHG 1000-8M-50 Timing Belt 125 Teeth 50 mm Width
- SKF PHG 1000-8M-S450 Timing Belt 125 Teeth 450 mm Width
- Contitech CTD 1000-8M-12 Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 1000 8MHP 20 Timing Belt 125 Teeth 20 mm Width
