OPTIBELT 1000 8MHP 30 Timing Belt 125 Teeth, 1 m Length, 30 mm Width
- RS Stock No.:
- 217-0034
- Mfr. Part No.:
- 1000 8MHP 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$120.34
(exc. GST)
$132.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $120.34 | - |
| 13 - 24 | $119.17 | - |
| 25 + | $117.00 | 2% |
*price indicative
- RS Stock No.:
- 217-0034
- Mfr. Part No.:
- 1000 8MHP 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 1m | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 1m | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 125 tooth.it has 1000 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
- RS Stock No. 2042933
- Mfr. Part No. 1000 8M 30
Each
$85.23
- RS Stock No. 0842931
- Mfr. Part No. 1000 8M 30 HILO
Each
$218.14
- RS Stock No. 0843017
- Mfr. Part No. 1000 8M 30 HIPO
Each
$102.42
- RS Stock No. 2170310
- Mfr. Part No. 1440 8MHP 30
Each
$155.59
Related links
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8MHP 20 Timing Belt 125 Teeth 20 mm Width
- SKF PHG 1000-8M-30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 85 Timing Belt 125 Teeth 85 mm Width
- SKF PHG 1000-8M-S450 Timing Belt 125 Teeth 450 mm Width
- SKF PHG 1000-8M-50 Timing Belt 125 Teeth 50 mm Width












