OPTIBELT 312 3M 9 Timing Belt 104 Teeth, 312 mm Length, 9 mm Width
- RS Stock No.:
- 179-398
- Mfr. Part No.:
- 312 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.73 |
*price indicative
- RS Stock No.:
- 179-398
- Mfr. Part No.:
- 312 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 104 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 312mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 104 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 312mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0212923
- Mfr. Part No. 312 3MHP 9
Each
$15.82
- RS Stock No. 0179397
- Mfr. Part No. 312 3M 6
Each
$12.83
- RS Stock No. 0178073
- Mfr. Part No. 804 3M 9
Each
$22.56
- RS Stock No. 0176448
- Mfr. Part No. 435 3M 9
Each
$18.10
Related links
- OPTIBELT 312 3M 6 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 312 3MHP 9 Timing Belt 104 Teeth 9 mm Width
- Contitech HTD 312-3M-09 Timing Belt 104 Teeth 9 mm Width
- Contitech HTD 312-3M-06 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3MHP 6 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3MHP 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 520 5M 9 Timing Belt 104 Teeth 9 mm Width










