OPTIBELT 312 3MHP 6 Timing Belt 104 Teeth, 312 mm Length, 6 mm Width
- RS Stock No.:
- 212-921
- Mfr. Part No.:
- 312 3MHP 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.82 |
*price indicative
- RS Stock No.:
- 212-921
- Mfr. Part No.:
- 312 3MHP 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 104 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 6mm | |
| Belt Length | 312mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 104 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 6mm | ||
Belt Length 312mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
- RS Stock No. 0179397
- Mfr. Part No. 312 3M 6
Each
$12.83
- RS Stock No. 0212923
- Mfr. Part No. 312 3MHP 9
Each
$15.82
- RS Stock No. 0213031
- Mfr. Part No. 177 3MHP 6
Each
$11.22
- RS Stock No. 0212924
- Mfr. Part No. 312 3MHP 15
Each
$24.41
Related links
- OPTIBELT 312 3MHP 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 312 3MHP 9 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 312 3M 6 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 312 3M 9 Timing Belt 104 Teeth 9 mm Width
- Contitech HTD 312-3M-06 Timing Belt 104 Teeth 6 mm Width
- Contitech HTD 312-3M-09 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 210 3MHP 6 Timing Belt 70 Teeth 6 mm Width










