OPTIBELT 375 5MHP 9 Timing Belt 75 Teeth, 375 mm Length, 9 mm Width
- RS Stock No.:
- 217-1514
- Mfr. Part No.:
- 375 5MHP 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.79
(exc. GST)
$20.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $18.79 | - |
| 13 - 24 | $18.54 | 1% |
| 25 + | $18.16 | 3% |
*price indicative
- RS Stock No.:
- 217-1514
- Mfr. Part No.:
- 375 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 75 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Width | 9mm | |
| Belt Length | 375mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 75 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Width 9mm | ||
Belt Length 375mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 375 5MHP 25 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 375 5MHP 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- SKF PHG 375-5M-9 Timing Belt 75 Teeth 9 mm Width
- Contitech 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- RS PRO Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5M 25 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
