Contitech HTD 312-3M-06 Timing Belt 104 Teeth, 312 mm Length, 6 mm Width
- RS Stock No.:
- 182-1307
- Mfr. Part No.:
- HTD 312-3M-06
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $8.39 |
| 13 - 24 | $8.24 |
| 25 + | $8.14 |
*price indicative
- RS Stock No.:
- 182-1307
- Mfr. Part No.:
- HTD 312-3M-06
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 104 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 312mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 6mm | |
| Pitch Length | 312mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 104 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 312mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 6mm | ||
Pitch Length 312mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
- RS Stock No. 1821333
- Mfr. Part No. HTD 312-3M-09
Each
$11.93
- RS Stock No. 1821297
- Mfr. Part No. HTD 177-3M-06
Each
$8.45
- RS Stock No. 1821300
- Mfr. Part No. HTD 213-3M-06
Each
$8.05
- RS Stock No. 1821293
- Mfr. Part No. HTD 159-3M-06
Each
$4.23
Related links
- Contitech HTD 312-3M-09 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 312 3M 6 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 312 3M 9 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 312 3MHP 6 Timing Belt 104 Teeth 6 mm Width
- OPTIBELT 312 3MHP 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 312 3MHP 9 Timing Belt 104 Teeth 9 mm Width
- Contitech HTD 204-3M-06 Timing Belt 68 Teeth 6 mm Width












