OPTIBELT 294 3M 9 Timing Belt 98 Teeth, 294 mm Length, 9 mm Width
- RS Stock No.:
- 179-391
- Mfr. Part No.:
- 294 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.73 |
*price indicative
- RS Stock No.:
- 179-391
- Mfr. Part No.:
- 294 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 98 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Length | 294mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 98 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Length 294mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 294 3M 15 Timing Belt 98 Teeth 15 mm Width
- OPTIBELT 294 3M 6 Timing Belt 98 Teeth 6 mm Width
- OPTIBELT 882 3M 9 Timing Belt 294 Teeth 9 mm Width
- OPTIBELT 490 5M 9 Timing Belt 98 Teeth 9 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
- OPTIBELT 420 3M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 141 3M 9 Timing Belt 47 Teeth 9 mm Width
- OPTIBELT 165 3M 9 Timing Belt 55 Teeth 9 mm Width
