OPTIBELT 490 5M 9 Timing Belt 98 Teeth, 490 mm Length, 9 mm Width
- RS Stock No.:
- 175-682
- Mfr. Part No.:
- 490 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$22.26
(exc. GST)
$24.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.26 |
*price indicative
- RS Stock No.:
- 175-682
- Mfr. Part No.:
- 490 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 98 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 490mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 98 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 490mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 490 5M 25 Timing Belt 98 Teeth 25 mm Width
- OPTIBELT 490 5M 15 Timing Belt 98 Teeth 15 mm Width
- OPTIBELT 490 H 075 Timing Belt 98 Teeth 19.1 mm Width
- OPTIBELT 294 3M 9 Timing Belt 98 Teeth 9 mm Width
- SKF PHG 490-H-S1800 Timing Belt 98 Teeth 457.2 mm Width
- OPTIBELT 490 H 300 Timing Belt 98 Teeth 76.2 mm Width
- OPTIBELT 490 H 150 Timing Belt 98 Teeth 38.1 mm Width
- OPTIBELT 490 H 100 Timing Belt 98 Teeth 25.4 mm Width
