OPTIBELT 141 3M 9 Timing Belt 47 Teeth, 141 mm Length, 9 mm Width
- RS Stock No.:
- 178-208
- Mfr. Part No.:
- 141 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 178-208
- Mfr. Part No.:
- 141 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 47 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Length | 141mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 47 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Length 141mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 141 3M 6 Timing Belt 47 Teeth 6 mm Width
- OPTIBELT 141 3M 15 Timing Belt 47 Teeth 15 mm Width
- OPTIBELT 376 8M 85 Timing Belt 47 Teeth 85 mm Width
- OPTIBELT 376 8M 50 Timing Belt 47 Teeth 50 mm Width
- SKF PHG 235-5M-S200 Timing Belt 47 Teeth 200 mm Width
- OPTIBELT 376 8M 30 Timing Belt 47 Teeth 30 mm Width
- OPTIBELT 376 8M 20 Timing Belt 47 Teeth 20 mm Width
- OPTIBELT 300 3M 9 Timing Belt 100 Teeth 9 mm Width
