OPTIBELT 420 3M 9 Timing Belt 140 Teeth, 420 mm Length, 9 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.31

(exc. GST)

$19.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$17.31
13 - 24$17.07
25 +$16.66

*price indicative

RS Stock No.:
204-2925
Mfr. Part No.:
420 3M 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

3M

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

140

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

420mm

Minimum Operating Temperature

-30°C

Belt Width

9mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 420mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 420mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy