Contitech 10 / T5 / 180 SS Timing Belt 36 Teeth, 180 mm Length, 10 mm Width
- RS Stock No.:
- 474-5280
- Mfr. Part No.:
- 10 / T5 / 180 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.65
(exc. GST)
$28.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.65 | - |
| 25 - 49 | $25.37 | 1% |
| 50 + | $24.86 | 3% |
*price indicative
- RS Stock No.:
- 474-5280
- Mfr. Part No.:
- 10 / T5 / 180 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 36 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 180mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 36 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 180mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 900 SS Timing Belt 180 Teeth 10 mm Width
- Contitech 6 / T2.5 / 180 SS Timing Belt 72 Teeth 6 mm Width
- SKF PHG 180-5M-S200 Timing Belt 36 Teeth 200 mm Width
- OPTIBELT 180 5MHP 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5M 15 Timing Belt 36 Teeth 15 mm Width
- OPTIBELT 180 5M 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 180 5MHP 9 Timing Belt 36 Teeth 9 mm Width
- OPTIBELT 180 5MHP 25 Timing Belt 36 Teeth 25 mm Width
