Schneider Electric Harmony Relay RXG Series Timer Relay, 240 V dc 24V ac, 240 V ac, Multifunction-Function
- RS Stock No.:
- 827-3436
- Distrelec Article No.:
- 304-23-340
- Mfr. Part No.:
- RUW101MW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.56
(exc. GST)
$90.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.56 |
*price indicative
- RS Stock No.:
- 827-3436
- Distrelec Article No.:
- 304-23-340
- Mfr. Part No.:
- RUW101MW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP50 | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Standards/Approvals | No | |
| Width | 37mm | |
| Height | 25mm | |
| Length | 700m | |
| Series | Harmony Relay RXG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Number of Timer Functions Multifunction | ||
IP Rating IP50 | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Standards/Approvals No | ||
Width 37mm | ||
Height 25mm | ||
Length 700m | ||
Series Harmony Relay RXG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Schneider Electric RUW101MW
This Harmony RUM multi function timer module has a control coil voltage of 24-240V AC/DC. It can be used with a large number of applications thanks to its selectable output options and multi-function. It has one of market slimmest form-factors with intention of space-saving design in order to allow for a flexible and easy installation. multi function timer module allows a large number of application usages. It can be matched with any power relay socket from RPZ range. Multi function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0 0 0 0 0
RUM Universal Relays
The RUM universal relay range includes sockets with mixed or separate contact terminals and 2-pole bus jumper that can be used on sockets with separate contact terminals in order to simplify wiring when creating a jumper between the coil terminals.
10 A relays with 2 and 3 CO contacts, with cylindrical or quick connect terminals, and 3 A low level relays with 3 CO contacts, with cylindrical pins
Protection modules (diode, RC circuit or varistor) or 1 timer module
Metal hold-down clip for all sockets
Clip-in ID tags for the sockets
Related links
- Crouzet PL2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet OU1R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet PC2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet OL1R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet PU2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet PA2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Tele K3ZIF20 Series Timer Relay 24 V dc 110V ac 240 V ac Multifunction-Function,
- Tele K3ZA20 Series Timer Relay 24 to 240 V dc 24V ac 1 s to 3 min DPDT
