Crouzet PU2R Series Timer Relay, 2-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.05 → 1 days, 0.05 → 1
- RS Stock No.:
- 182-9965
- Distrelec Article No.:
- 301-30-209
- Mfr. Part No.:
- PU2R10MV1
- Brand:
- Crouzet
Subtotal (1 unit)*
$191.83
(exc. GST)
$211.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $191.83 |
*price indicative
- RS Stock No.:
- 182-9965
- Distrelec Article No.:
- 301-30-209
- Mfr. Part No.:
- PU2R10MV1
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Time Range | 0.05 → 1 days, 0.05 → 1 h, 0.05 → 1 min, 0.5 → 10 min, 0.5 → 10 s, 0.5 → 10 days, 0.5 → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | 11-Pin | |
| Mode | Interval | |
| Standards/Approvals | CEE Directive 2014/30/EU, 2015/863/UE, UL 60947-4-1, 2014/35/EU, 2012/19/UE, REACH, CE, cULus, IEC 61812-1, 1907/2006, WEEE, RoHS | |
| Height | 53mm | |
| Length | 35mm | |
| Width | 82.31mm | |
| Series | PU2R | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Time Range 0.05 → 1 days, 0.05 → 1 h, 0.05 → 1 min, 0.5 → 10 min, 0.5 → 10 s, 0.5 → 10 days, 0.5 → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Terminal Type 11-Pin | ||
Mode Interval | ||
Standards/Approvals CEE Directive 2014/30/EU, 2015/863/UE, UL 60947-4-1, 2014/35/EU, 2012/19/UE, REACH, CE, cULus, IEC 61812-1, 1907/2006, WEEE, RoHS | ||
Height 53mm | ||
Length 35mm | ||
Width 82.31mm | ||
Series PU2R | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1829966
- Mfr. Part No. PA2R10MV1
- RS Stock No. 1829964
- Mfr. Part No. OL1R10MV1
- RS Stock No. 1829968
- Mfr. Part No. PL2R10MV1
- RS Stock No. 4249906
- Mfr. Part No. MK7850N.82/200 AC/DC12-240V 0.02S-300H
Related links
- Crouzet PC2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet OU1R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet PL2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet OL1R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet PA2R Series Timer Relay 12 to 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Tele V2ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Tele V2ZI10 Series DIN Rail Timer Relay 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 100V ac Multifunction-Function, SPDT Switch












