Tele K3ZIF20 Series Timer Relay, 2-Contact, 24 V dc 110V ac, 24 V ac, 240 V ac, 1 s → 100 h,
- RS Stock No.:
- 123-9738
- Mfr. Part No.:
- K3ZIF20 24V AC/DC 110-240V AC
- Brand:
- Tele
Subtotal (1 unit)*
$265.14
(exc. GST)
$291.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.14 |
*price indicative
- RS Stock No.:
- 123-9738
- Mfr. Part No.:
- K3ZIF20 24V AC/DC 110-240V AC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 110V ac, 24V ac, 240V ac | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Width | 67mm | |
| Standards/Approvals | IEC 60664-1, IEC 60067-1-18a, IEC 60721-3-3, IEC 60947-5-1 | |
| Length | 38mm | |
| Height | 51mm | |
| Series | K3ZIF20 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Time Range 1 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 110V ac, 24V ac, 240V ac | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Width 67mm | ||
Standards/Approvals IEC 60664-1, IEC 60067-1-18a, IEC 60721-3-3, IEC 60947-5-1 | ||
Length 38mm | ||
Height 51mm | ||
Series K3ZIF20 | ||
- COO (Country of Origin):
- AT
KAPPA Series- K3ZIF20
KAPPA series K3ZIF20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.
Features and Benefits
• 7 Functions
• 7 Time ranges
• 1 normally open contact, 1 normally closed contact
• 24 V ac/dc and 110-240 V ac supply voltage
• Pluggable
• 38 mm width
Related links
- Tele K3ZM11 Series Timer Relay 24 V dc 110V ac 240 V ac Multifunction-Function,
- Tele E1ZMQ10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 100 h
- Tele V2ZA10 Series DIN Rail Timer Relay 240 V dc 240V ac Multifunction-Function, SPDT Switch
- Tele V2ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac Multifunction-Function, SPDT Switch
- Tele G2ZIF20 Series DIN Rail Timer Relay 240 V dc 24V ac 10.05 s to 10 h
- Tele E1ZM10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 100 h
- Tele K3ZA20 Series Timer Relay 24 to 240 V dc 24V ac 1 s to 3 min DPDT
- Tele V2ZQ10 Series DIN Rail Timer Relay 240 V dc 240V ac Multifunction-Function, SPDT Switch
