Omron H3Y-2 Series DIN Rail, Surface Mount Timer Relay, 8-Contact, 24 V dc, 0.2 → 5 s, Single-Function, DPDT
- RS Stock No.:
- 794-8937
- Mfr. Part No.:
- H3Y-2 DC24 5S
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$223.06
(exc. GST)
$245.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $223.06 | - |
| 3 - 4 | $220.38 | 1% |
| 5 + | $213.23 | 4% |
*price indicative
- RS Stock No.:
- 794-8937
- Mfr. Part No.:
- H3Y-2 DC24 5S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Time Range | 0.2 → 5 s | |
| Number of Contacts | 8 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 3A | |
| Mode | Other | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Standards/Approvals | EN, CSA, UR | |
| Length | 21.5mm | |
| Width | 28mm | |
| Height | 28mm | |
| Series | H3Y-2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Time Range 0.2 → 5 s | ||
Number of Contacts 8 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 3A | ||
Mode Other | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Standards/Approvals EN, CSA, UR | ||
Length 21.5mm | ||
Width 28mm | ||
Height 28mm | ||
Series H3Y-2 | ||
- COO (Country of Origin):
- CN
Omron H3Y-2 Series Timer Relay, 24V DC Supply Voltage, 5A Maximum Current - H3Y-2 DC24 5S
This timer relay is a robust electrical component designed for automation and control applications. Measuring 28mm in width, 56.6mm in depth, and 21.5mm in length, the device operates on a supply voltage of 24V DC. It features a DPDT contact configuration and a time limit operation mode, allowing for precise timing functions in various industrial settings.
Features & Benefits
• Large transparent time setting knob simplifies adjustments
• LED indicators clearly display power and output statuses
• Compatible with MY Power Relay for versatile integration
• Designed to conform to EMC standards ensuring reliable performance
• Supports a maximum current of 5A for efficient power management
• External power supply enhances adaptability in installations
Applications
• Suitable for automation systems requiring precise timing controls
• Utilised in equipment needing reliable switching functions for load control
• Effective for control circuits using other relay components
• Designed for deployment in various industrial environments
• Ideal for time-sensitive processes in manufacturing systems
How does the time setting mechanism work for this relay?
The time setting is facilitated by a large, transparent knob, allowing users to adjust the timing between 0.2 and 5 seconds easily. A screwdriver can also be used for fine-tuning.
What is the significance of the DPDT contact configuration?
This configuration provides two separate switching circuits, allowing for greater flexibility in managing dual functions or circuits within the same relay, improving overall efficiency.
Can the device operate in high-temperature environments?
Yes, it operates effectively within ambient temperatures ranging from -10°C to +50°C, ensuring reliable functionality across diverse conditions.
What are the implications of using this relay with other devices?
It has been designed to work seamlessly with MY Power Relays, enhancing functionality when controlling loads in automated systems while ensuring compliance with various industry standards.
What are the typical uses of this timer relay in industrial settings?
Common applications include controlling motors, managing lighting systems, and automating processes that require precise timing events within electrical control systems.
Related links
- Omron H3BA Series DIN Rail Timer Relay 5 s, DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 24 V dc DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 24 V dc DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 30 s, DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 5 s, 4PDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 125 V dc 240V ac DPDT Switch Configuration
- Omron Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Omron H3Y Series Surface 4-Contact 60 s DPDT Switch Configuration
