Omron H3Y Series DIN Rail, Surface Mount Solid State Timer, 2-Contact, 125 V dc 200V ac, 230 V ac, 0.2 → 5 s,
- RS Stock No.:
- 746-2812
- Mfr. Part No.:
- H3Y-2 AC200-230 5S
- Brand:
- Omron
This image is representative of the product range
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$164.79
(exc. GST)
$181.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $164.79 | - |
| 3 - 4 | $158.21 | 3% |
| 5 + | $151.63 | 7% |
*price indicative
- RS Stock No.:
- 746-2812
- Mfr. Part No.:
- H3Y-2 AC200-230 5S
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Rail, Surface Mount | |
| Time Range | 0.2 → 5 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Timing Adjustment | Knob | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Solder | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 50°C | |
| Length | 28mm | |
| Height | 63mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC60664-1, Lloyds, UL508, EN61812-1 | |
| Width | 21.5mm | |
| Series | H3Y | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Rail, Surface Mount | ||
Time Range 0.2 → 5 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 200V ac, 230V ac | ||
Timing Adjustment Knob | ||
Supply DC Voltage 125 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Solder | ||
Mode ON Delay | ||
Maximum Operating Temperature 50°C | ||
Length 28mm | ||
Height 63mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC60664-1, Lloyds, UL508, EN61812-1 | ||
Width 21.5mm | ||
Series H3Y | ||
- COO (Country of Origin):
- ID
Omron H3Y Series Solid State Timer, 0.2 to 5s Time Range, 200V AC Supply Voltage - H3Y-2 AC200-230 5S
Features and Benefits:
• DPDT contact configuration allows switching of two circuits
• 5A contact current supports moderate load switching
• 200-230V AC supply accommodates common industrial mains
• Solder terminals permit secure PCB or wiring connections
• IP40 enclosure rating suits protected indoor panel use
Applications
• Ideal for timed energisation of control circuits in automation
• Used with relay logic for interlocking and safety delays
• Can be used for delaying indicator lamps and alarms
• Suitable for retrofit into DIN-rail control racks
What mounting option is provided for panel installation?
Which environmental limits define safe operation?
How is the timing adjusted on the unit?
What approvals ensure recognised safety standards?
What are the electrical switching capabilities?
Approvals
Standards
Related links
- Omron H3Y-2 Series DIN Rail Timer Relay 125 V dc 200V ac 0.04 to 30 s DPDT Switch
- Omron H3Y Series DIN Rail 4-Contact 0.04 s to 3 h DPDT Switch
- Omron H3Y Series DIN Rail Timer Relay 125 V dc 200V ac 0.5 to 10 s 4PDT Switch
- Omron H3Y Series Surface 4-Contact 60 s DPDT Switch Configuration
- Omron Timer Relay 200 to 230 V ac 200V ac 30 min DPDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 200V ac 1 to 30 min 4PDT Switch
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 200V ac 0.2 to 5 min 4PDT Switch
- Omron H3Y Series DIN Rail Timer Relay 24 V dc 200V ac 2 to 60 s 4PDT Switch
