Omron H3Y-2 Series DIN Rail Solid State Timer, 8-Contact, 24 V dc, 0.1 → 1 s, Single-Function, DPDT Switch
- RS Stock No.:
- 794-8924
- Mfr. Part No.:
- H3Y-2 DC24 1S
- Brand:
- Omron
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$216.69
(exc. GST)
$238.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $216.69 | - |
| 3 - 4 | $211.36 | 2% |
| 5 + | $202.23 | 6% |
*price indicative
- RS Stock No.:
- 794-8924
- Mfr. Part No.:
- H3Y-2 DC24 1S
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 1 s | |
| Number of Contacts | 8 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 50°C | |
| Mode | Other | |
| Terminal Type | 8-Pin Connector | |
| Standards/Approvals | CSA, EN, UR | |
| Width | 28mm | |
| Height | 28mm | |
| Length | 21.5mm | |
| Series | H3Y-2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 1 s | ||
Number of Contacts 8 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 50°C | ||
Mode Other | ||
Terminal Type 8-Pin Connector | ||
Standards/Approvals CSA, EN, UR | ||
Width 28mm | ||
Height 28mm | ||
Length 21.5mm | ||
Series H3Y-2 | ||
- COO (Country of Origin):
- CN
Omron H3Y Series Solid State Timer, 24V DC Supply Voltage, 1 s Time Range - H3Y-2 DC24 1S
This solid-state timer is a Compact control device designed to deliver precise delay timing within automation and electrical panels. It operates from a 24V DC supply and provides a single fixed timing function for short-duration control tasks. The unit is intended for DIN-rail mounting in industrial control cabinets and integrates solder-type connections for straightforward wiring in electronic assemblies.
Features and Benefits:
• 1 s time range for Rapid timing cycles and quick response
• DPDT contact configuration offering versatile switching capability
• 3 A contact rating to handle moderate control loads
• IP40 enclosure protection for indoor panel environments
• Operating span from -10°C to 50°C enabling varied ambient use
• CSA, EN and UR approvals supporting recognised safety standards
• DPDT contact configuration offering versatile switching capability
• 3 A contact rating to handle moderate control loads
• IP40 enclosure protection for indoor panel environments
• Operating span from -10°C to 50°C enabling varied ambient use
• CSA, EN and UR approvals supporting recognised safety standards
Applications
• Suitable for sequencing relay control in automation panels
• Ideal for short-delay control in conveyor systems
• Used for timing interlocks in electrical distribution racks
• Can be used for machine cycle control in manufacturing equipment
• Used with control modules requiring solder Terminal connections
• Ideal for short-delay control in conveyor systems
• Used for timing interlocks in electrical distribution racks
• Can be used for machine cycle control in manufacturing equipment
• Used with control modules requiring solder Terminal connections
What mounting method is required for panel installation?
It is designed for DIN-rail mounting, allowing direct Snap-on installation into standard control rails.
How many switching contacts are available for control circuits?
The device provides eight contact points arranged as a double-pole, double-throw configuration to switch two independent circuits.
What temperature range should I expect during operation?
The timer operates reliably between -10°C and 50°C, suitable for most indoor industrial environments.
Which supply voltage is necessary for correct operation?
A 24V DC input is required to power the timing function and internal electronics.
What Terminal type is provided for electrical connections?
Solder-type terminals are fitted to secure wiring in Compact assemblies.
Related links
- Omron H3BA Series DIN Rail Timer Relay 24 V dc DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 24 V dc DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 5 s, DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 30 s, DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 125 V dc 240V ac DPDT Switch Configuration
- Omron H3BA Series DIN Rail Timer Relay 5 s, 4PDT Switch Configuration
- Omron Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Omron H3Y Series Surface 4-Contact 60 s DPDT Switch Configuration
