Omron H3CR Series DIN Rail Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 11-Contact, 0.05 s →
- RS Stock No.:
- 794-8886
- Mfr. Part No.:
- H3CR-AP AC100-240/DC100-125
- Brand:
- Omron
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.78
(exc. GST)
$153.76
(inc. GST)
- RS Stock No.:
- 794-8886
- Mfr. Part No.:
- H3CR-AP AC100-240/DC100-125
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 125 V dcV ac, 100 → 240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | A, B, B2, C, D, E | |
| Time Range | 0.05 s → 300h | |
| Number of Contacts | 11 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 125 V dcV ac, 240V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | 11-Pin Connector | |
| Minimum Voltage | 100V ac/dc | |
| Width | 48mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +55°C | |
| Length | 48mm | |
| Minimum Current | 10mA | |
| Depth | 81.6mm | |
| Series | H3CR | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 125 V dcV ac, 100 → 240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation A, B, B2, C, D, E | ||
Time Range 0.05 s → 300h | ||
Number of Contacts 11 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 125 V dcV ac, 240V ac | ||
Switch Configuration DPDT | ||
Terminal Type 11-Pin Connector | ||
Minimum Voltage 100V ac/dc | ||
Width 48mm | ||
Power Supply External | ||
Maximum Operating Temperature +55°C | ||
Length 48mm | ||
Minimum Current 10mA | ||
Depth 81.6mm | ||
Series H3CR | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Related links
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 s to 300 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 100V ac 0.05 s to 30 h,
- Omron H3CR Series Plug-in 11-Contact 240V 0.05 to 1.2 s
- Omron H3BA Series DIN Rail Timer Relay 125 V dc 240V ac DPDT Switch Configuration
- Omron H3CR Series Timer Relay 125 V ac 0.05 to 1080000 s, DPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 to 12 s,
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 24V ac 0.05 s to 300 h,

