Omron H3CR Series DIN Rail Timer Relay, 8-Contact, 100 → 48 V dc 24V ac, 48 V ac, 0.05 s → 300 h,

Subtotal (1 unit)*

$233.11

(exc. GST)

$256.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.11

*price indicative

RS Stock No.:
177-0096
Mfr. Part No.:
H3CR-A8S AC24-48/DC12-48
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

0.05 s → 300 h

Number of Contacts

8

Switching Voltage

250V

Number of Timer Functions

Multifunction

IP Rating

IP40

Supply AC Voltage

24V ac, 48V ac

Supply DC Voltage

100 → 48 V dc

Timing Adjustment

Knob

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Mode

ON Delay

Terminal Type

Crimp

Standards/Approvals

CSA, IEC60664-1, CCC, CE, EN61812-1, NK, UL, Lloyds

Width

48mm

Length

48mm

Height

81.6mm

Series

H3CR

COO (Country of Origin):
ID

Omron H3CR Series Timer Relay, 12 to 48V DC/24 to 48V AC Supply Voltage, 0.05s to 300h Time Range - H3CR-A8S AC24-48/DC12-48


This timer relay is designed for precision timing in various industrial applications. It plays a key role in automation, ensuring processes are executed as scheduled through its dependable ON delay operation. With a versatile operating range and a compact design suitable for DIN rail mounting, this device enhances operational efficiency and reliability in control systems.

Features & Benefits


• Supports a broad supply voltage range for flexible integration

• Multi-function capability accommodates various timing applications

• Precise time settings from 0.05 seconds to 300 hours maximise versatility

• Handles maximum currents of 0.1A for effective performance

Applications


• Utilised in automated manufacturing processes

• Ideal for timing control in HVAC systems

• Employed in lighting control to enhance energy efficiency

• Suitable for motor control in machinery

• Used in process control for precise timing sequences

How can I set the timer to specific timing increments?


You can adjust the timer settings by selecting the desired increments, including hours, minutes, or seconds, based on its multifunction capabilities.

Is this device compatible with both AC and DC power?


Yes, it operates with a supply voltage of 12 to 48V DC and 24 to 48V AC, ensuring compatibility with various systems.

What is the maximum load it can handle?


The relay can manage a maximum current of 0.1A, making it suitable for light loads.

Can it withstand extreme temperatures?


Yes, it operates effectively within a temperature range of -10°C to +55°C, allowing use in various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy