Schneider Electric Harmony Time Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 791-2745
- Distrelec Article No.:
- 301-12-070
- Mfr. Part No.:
- RE17RMMU
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $13.89
View bulk pricing optionsSubtotal (1 unit)*
$165.27
(exc. GST)
$181.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $165.27 | - |
| 3 - 4 | $160.64 | $13.89 |
| 5 + | $154.04 | $56.15 |
*price indicative
- RS Stock No.:
- 791-2745
- Distrelec Article No.:
- 301-12-070
- Mfr. Part No.:
- RE17RMMU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Height | 72mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 90mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Height 72mm | ||
Standards/Approvals RoHS, CE | ||
Length 90mm | ||
Series Harmony Time | ||
Schneider Electric Harmony Time Series Timer Relay, SPDT Contact Configuration, 24V DC / 24 to 240V AC Supply Voltage - RE17RMMU
This timer relay from Schneider Electric provides an efficient and reliable solution for various timing applications. With a SPDT contact configuration and cadmium-free contact material, it ensures safe and secure operation. The timer relay offers a minimum current of 10 mA, making it suitable for a wide range of electrical projects. This product is designed for DIN rail mounting, providing ease of installation and integration into existing systems.
Features & Benefits
• SPDT contact configuration for versatile switching capabilities
• Cadmium-free contact material ensures environmental safety
• Minimum current of 10 mA allows for efficient operation
• Harmony Time series design for seamless integration with other products
• DIN rail mounting for easy installation in industrial settings
Applications
• Used for controlling time-delay relay functions in industrial automation systems
Can this timer relay be used for ON Delay functions?
Yes, this timer relay supports various functions including ON Delay.
Will this product work with symmetrical flasher relay applications?
Yes, the timer relay can be used for symmetrical flasher relay functions.
Is this timer relay suitable for interval relay applications?
Yes, it is reliable for interval relay functions.
- RS Stock No. 7912720
- Mfr. Part No. RE17RBMU
Each
$129.60
- RS Stock No. 7912739
- Mfr. Part No. RE17RLMU
Each
$113.49
- RS Stock No. 7912733
- Mfr. Part No. RE17RMEMU
Each
$180.28
- RS Stock No. 7912727
- Mfr. Part No. RE17RHMU
Each
$93.04
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 10 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac 240 V ac, 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 s to
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.3 to 300 s,












