Molex 505448 Series Right Angle Surface PCB Header, 42 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$4,274.88

(exc. GST)

$4,702.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,274.88$8.55

*price indicative

RS Stock No.:
796-482
Mfr. Part No.:
505448-4271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505448

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

42

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin Bismuth

Termination Type

Surface Mount

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex 1.25mm Pitch, Micro-Lock Plus PCB header is designed for signal and wire-to-board applications, featuring a dual-row configuration with a right-angle surface mount for space-efficient integration.

Active status ensures availability for immediate use

Copes with maximum current of 1.5A and voltage of 50V AC/DC

Constructed with Durable polyamide resin and brass metal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy