Schneider Electric IRTMF Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.1 →
- RS Stock No.:
- 776-3663
- Mfr. Part No.:
- A9E16070
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$359.27
(exc. GST)
$395.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $359.27 | - |
| 3 - 4 | $352.98 | 1% |
| 5 + | $344.15 | 4% |
*price indicative
- RS Stock No.:
- 776-3663
- Mfr. Part No.:
- A9E16070
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 360000 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 240V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 12 → 240 V dc | |
| Minimum Operating Temperature | -5°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Contact Current | 8A | |
| Timing Adjustment | Knob | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Tunnel | |
| Length | 66mm | |
| Width | 18mm | |
| Height | 81mm | |
| Standards/Approvals | RoHS | |
| Series | IRTMF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 360000 s | ||
Number of Contacts 1 | ||
Switching Voltage 240V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 12 → 240 V dc | ||
Minimum Operating Temperature -5°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Contact Current 8A | ||
Timing Adjustment Knob | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Tunnel | ||
Length 66mm | ||
Width 18mm | ||
Height 81mm | ||
Standards/Approvals RoHS | ||
Series IRTMF | ||
- COO (Country of Origin):
- FR
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication
Related links
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 240 V ac SPDT Switch
- Siemens 7PV15 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 360000 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to
- Eaton ZRER Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Eaton ZRTAK Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
