Eaton ZRTAK Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 → 360000 s,
- RS Stock No.:
- 229-679
- Mfr. Part No.:
- 110747 ZRTAK/W
- Brand:
- Eaton
Subtotal (1 unit)*
$272.15
(exc. GST)
$299.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.15 |
*price indicative
- RS Stock No.:
- 229-679
- Mfr. Part No.:
- 110747 ZRTAK/W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Mode | Clock Timer | |
| Length | 87mm | |
| Standards/Approvals | RoHS conform | |
| Width | 17.5mm | |
| Series | ZRTAK | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Mode Clock Timer | ||
Length 87mm | ||
Standards/Approvals RoHS conform | ||
Width 17.5mm | ||
Series ZRTAK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton timing relay and clock generator is designed for versatility and reliability in various applications. Featuring one changeover contact, it excels in both automation and control tasks, making it ideal for time-sensitive operations. With a robust construction, it supports supply voltages of 24 to 240VAC/DC and offers a wide range of time settings between 0.05 seconds to 360,000 seconds. This product is not only engineered for precision but also ensures compliance with RoHS standards, highlighting its commitment to safety and environmental responsibility. Whether for industrial processes or commercial settings, this device's adaptability and efficiency make it a must-have in your toolkit.
Enhanced functionality with clock and pulse generator modes
Designed for easy installation on DIN rails, ensuring simple integration
Robust ambient temperature range allows operation in diverse conditions
IP20 rated for effective protection against dust and contact
Low static heat dissipation ensures energy efficiency
Screw connection type for secure and reliable wiring
Maximum starting current of 8 A, suitable for a variety of loads
Minimal footprint, making it perfect for space-constrained environments
Related links
- Eaton ZRER Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Eaton ZRMF Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Eaton ZRMF Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 240 V ac SPDT Switch
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
