Schneider Electric IRTB Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.1 → 360000 s, SPDT

Subtotal (1 unit)*

$310.91

(exc. GST)

$342.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.91

*price indicative

RS Stock No.:
776-3657
Mfr. Part No.:
A9E16066
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Offset Double Ring End

Time Range

0.1 → 360000 s

Number of Contacts

1

Switching Voltage

240V ac

Contact Configuration

SPDT

IP Rating

IP40

Timing Adjustment

Knob

Supply AC Voltage

24V ac, 240V ac

Contact Current

8A

Minimum Operating Temperature

-5°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

55°C

Terminal Type

Tunnel

Width

18mm

Standards/Approvals

RoHS, REACH

Height

81mm

Length

66mm

Series

IRTB

COO (Country of Origin):
FR

Acti9 Monitoring Relays


Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy