Eaton ZRMF Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 → 360000 s,
- RS Stock No.:
- 230-317
- Mfr. Part No.:
- 110406 ZRMF1/W
- Brand:
- Eaton
Subtotal (1 unit)*
$323.26
(exc. GST)
$355.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.26 |
*price indicative
- RS Stock No.:
- 230-317
- Mfr. Part No.:
- 110406 ZRMF1/W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS conform | |
| Length | 65mm | |
| Series | ZRMF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals RoHS conform | ||
Length 65mm | ||
Series ZRMF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton timing relay multi-function device redefines reliability in control applications. Designed for seamless integration, it features seven distinct functions and one changeover contact, making it a versatile solution for various automation needs. Crafted with resilience in mind, it operates within a broad voltage range of 24-240VAC/DC, ensuring dependable functionality across diverse environments. With a compact design of 87mm in height and 17.5mm in width, it provides space-efficient installation while delivering exceptional performance. Enhanced by compliance with RoHS standards, this product also highlights the integration of advanced engineering into everyday applications, promising not just quality, but also sustainability in design. Experience the blend of efficiency and innovation with this timing relay, a must-have for effective automation control.
Offers multiple timing functions tailored to diverse applications
Compact dimensions allow for flexible installation options
Built to withstand extreme temperature variations from -25°C to 55°C
Features a robust degree of protection rated at IP20
Delivers reliable performance with a nominal current capacity of 8 A
The screw connection type ensures secure and straightforward wiring
Maximum time range capability of 360,000 seconds provides extensive flexibility
Sustainable design aligns with contemporary compliance standards
Related links
- Eaton ZRMF Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Carlo Gavazzi DAA01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Eaton ZRER Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Eaton ZRTAK Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Carlo Gavazzi DMB01 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
