Finder 83 Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.05-10 min, 0.05-10 s, 0.05-10 d, 0.05-10
- RS Stock No.:
- 759-6656
- Distrelec Article No.:
- 300-11-194
- Mfr. Part No.:
- 83.82.0.240.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.74
(exc. GST)
$151.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $137.74 |
| 25 - 49 | $136.55 |
| 50 + | $134.33 |
*price indicative
- RS Stock No.:
- 759-6656
- Distrelec Article No.:
- 300-11-194
- Mfr. Part No.:
- 83.82.0.240.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05-10 min, 0.05-10 s, 0.05-10 d, 0.05-10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 16A | |
| Mode | Star-Delta | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Height | 100.3mm | |
| Length | 78.8mm | |
| Series | 83 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05-10 min, 0.05-10 s, 0.05-10 d, 0.05-10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 16A | ||
Mode Star-Delta | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Height 100.3mm | ||
Length 78.8mm | ||
Series 83 | ||
- COO (Country of Origin):
- IT
Finder 83 series Timer Relay, 24 to 240V AC/DC Supply Voltage, 16A Maximum Current - 83.82.0.240.0000
This timer relay is designed for versatile control across electrical systems. The compact unit occupies 22.5mm of rail space and operates efficiently within a voltage range of 24 to 240V AC/DC. Suitable for DIN rail mounting, it features a two-pole design with star-delta functionality, ensuring reliable performance in automation applications.
Features & Benefits
• Adjustable time settings from 0.05 seconds to 10 days enhance flexibility
• DPST contact configuration allows for simultaneous control of multiple circuits
• Rated for a maximum current of 16A, accommodating various loads
• External power supply ensures consistent operation under varying conditions
• Robust temperature range from -20°C to +60°C for reliable performance
• Screw terminal type offers secure and easy wiring connections
Applications
• Utilised in automatic car washes for precise operation sequencing
• Applied in pump control systems to manage flow effectively
• Ideal for industrial refrigeration systems to maintain optimal temperatures
• Efficiently coordinates functions in packaging machines for streamlined processes
• Used in electrical distribution boards for numerous timing functions
How can the timing intervals be adjusted for specific applications?
Timing intervals can be set from 0.05 seconds to 10 days, providing flexibility for diverse operational needs. The unit features external time-setting potentiometers for fine-tuning based on the particular application requirements.
What are the advantages of using a DIN rail-mounted timer relay?
DIN rail mounting simplifies installation and maintenance, allowing for easy integration within existing setups. It also saves space and ensures alignment with standard electrical installations.
What is the significance of the star-delta functionality in this relay?
The star-delta functionality is crucial for reducing startup currents in three-phase motors, enhancing the lifespan of the motor and improving energy efficiency during operation.
Related links
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, SPDT Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 180 s SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 10 min DPST Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT Switch
- Finder 83 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 s to 10 Days,
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s to 10 min DPST Switch Configuration
